nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP66, IP67, 230 mm x 330 mm x 180 mm
- RS Stock No.:
- 275-275
- Mfr. Part No.:
- HALP233318GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$821.36
(exc. GST)
$903.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $821.36 |
*price indicative
- RS Stock No.:
- 275-275
- Mfr. Part No.:
- HALP233318GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 230mm | |
| External Depth | 180mm | |
| Body Material | Aluminium Alloy | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Internal Mount Type | Screw | |
| Colour | Silver, Grey | |
| External Width | 330mm | |
| Mounting plate | No | |
| Series | HALP | |
| Standards/Approvals | PCT, GOST, IP, EAC, CE, UKCA, RoHS:Exempt | |
| Hazardous Area Certification | No | |
| IK Rating | IK08, IK09 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 230mm | ||
External Depth 180mm | ||
Body Material Aluminium Alloy | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Internal Mount Type Screw | ||
Colour Silver, Grey | ||
External Width 330mm | ||
Mounting plate No | ||
Series HALP | ||
Standards/Approvals PCT, GOST, IP, EAC, CE, UKCA, RoHS:Exempt | ||
Hazardous Area Certification No | ||
IK Rating IK08, IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Aluminum Terminal Box from the HALP range exemplifies durability and versatility, making it an ideal solution for a variety of environments. Designed to withstand the rigours of both indoor and outdoor applications, it boasts a robust IP66 and IP67 protection degree that keeps dust and water at bay. Crafted from high quality aluminum, this terminal box ensures excellent corrosion resistance, significantly reducing the risk of component failure and unnecessary operational downtime.
Equipped with a robust polyurethane gasket for enhanced sealing
Allows for custom gasket options tailored to specific needs
Meets multiple industry standards for reliability
Lightweight construction aids in easy handling and mounting
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 400 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 200 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 600 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 250 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 125 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 45 mm x 50 mm x 30 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
