nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP66, IP67, 150 mm x 36 mm x 64 mm
- RS Stock No.:
- 275-678
- Mfr. Part No.:
- HALP061504GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$66.27
(exc. GST)
$72.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.27 |
*price indicative
- RS Stock No.:
- 275-678
- Mfr. Part No.:
- HALP061504GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 150mm | |
| External Depth | 64mm | |
| Body Material | Aluminium Alloy | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Colour | Silver, Grey | |
| External Width | 36mm | |
| Mounting plate | No | |
| Series | HALP | |
| Standards/Approvals | CE, GOST, EAC, IP, UKCA, RoHS:Exempt | |
| Hazardous Area Certification | No | |
| IK Rating | IK09, IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 150mm | ||
External Depth 64mm | ||
Body Material Aluminium Alloy | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Colour Silver, Grey | ||
External Width 36mm | ||
Mounting plate No | ||
Series HALP | ||
Standards/Approvals CE, GOST, EAC, IP, UKCA, RoHS:Exempt | ||
Hazardous Area Certification No | ||
IK Rating IK09, IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Aluminum Terminal Box range is engineered to offer robust protection and versatility across diverse applications. Showcasing a commendable IP66 rating, this terminal box assures complete safeguarding against dust and water ingress, making it ideal for both indoor and outdoor installations. Its durable construction using high quality aluminum alloy ensures exceptional resistance to corrosion, ensuring longevity even in challenging environments.
Meets stringent industry standards which ensuring reliability
Designed specifically to withstand both moisture and dust exposure
Provides a modern finish that complements various settings
Lightweight design facilitates easy handling and installation
Equipped with stainless steel screws for added corrosion resistance
- RS Stock No. 2701441
- Mfr. Part No. HALP060604GE
Each
$46.94
- RS Stock No. 0275676
- Mfr. Part No. HALP061004GE
Each
$48.34
- RS Stock No. 2698843
- Mfr. Part No. HALP081806GE
Each
$112.66
- RS Stock No. 2701442
- Mfr. Part No. HALP080806GE
Each
$70.16
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 64 mm x 58 mm x 36 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 122 mm x 220 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 250 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 330 mm x 180 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 125 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 220 mm x 90 mm x 122 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 600 mm x 110 mm












