Arduino Due without headers

Bulk discount available

Subtotal (1 unit)*

$90.95

(exc. GST)

$100.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$90.95
10 - 24$88.70
25 +$86.64

*price indicative

RS Stock No.:
847-4888
Distrelec Article No.:
301-01-954
Mfr. Part No.:
A000056
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

Due without headers

Kit Classification

Development Board

Processor Part Number

AT91SAM3X8E

Arduino Due Without Headers


The Arduino Due without headers is a microcontroller board based on the Atmel SAM3X8E ARM Cortex-M3 CPU. It is the first Arduino board based on a 32-bit ARM core microcontroller. It has 54 digital input/output pins (of which 12 can be used as PWM outputs), 12 analogue inputs, 4 UARTs (hardware serial ports), a 84MHz clock, an USB OTG capable connection, 2 DAC (digital to analogue), 2 TWI, power jack, an SPI header, JTAG header, reset button and an erase button. This board contains everything needed to support the microcontroller. You can simply connect it to a computer with a micro-USB cable or power it with an AC-to-DC adapter or battery to get started. The due is compatible with all Arduino shields that work at 3.3V and are compliant with the 1.0 Arduino pinout.
How to get started:
The Arduino Due already has everything on-board to support the MCU. Simply connect it to a PC via microUSB cable or power it via an AC-to-DC adapter or battery. (Please note these are not included)
What else is on-board?
Atmel SAM3X8E Microcontroller
54 x digital I/O pins (12 can be used as PWM outputs)
12 x Analogue inputs
4x UARTS
84 MHz quartz crystal
1 x USB OTG
2 x DAC
2 x TWI
1 x power jack
1 x SPI header
1 x JTAG header
1 x reset button
1 x erase button
Does it work with the Arduino Shields?
Yes, the Due board works with all available Arduino Shields that running at 3.3V and are compliant with the 1.0 Arduino pinout:
- TWI: SDA and SCL pins that are near to the AREF pin.- IOREF: allows an attached shield with the proper configuration to adapt to the voltage provided by the board. This enables shield compatibility with a 3.3V board like the Due and AVR-based boards which operate at 5V.- An unconnected pin, reserved for future use. Arduino ARM Development Boards
Warning
the Arduino Due board runs at 3.3V (which is different to most other Arduino boards). Applying voltages higher than 3.3V to any I/O pin may cause damage.

Features and Benefits


Input voltage ranges between 7V and 12V
It has flash memory of 512KB and SRAM of 96KB
It has clock speed of 84MHz
SDA and SCL pins that are near to the AREF pin
IOREF allows an attached shield with the proper configuration to adapt to the voltage provided by the board

Applications


Communication
Embedded system

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Related links