nVent HOFFMAN OABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- RS Stock No.:
- 275-408
- Mfr. Part No.:
- OABP203013TE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$188.13
(exc. GST)
$206.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.13 |
*price indicative
- RS Stock No.:
- 275-408
- Mfr. Part No.:
- OABP203013TE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 200mm | |
| External Depth | 132mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Colour | White | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Series | OABP | |
| Standards/Approvals | UKCA, IP, GOST, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 200mm | ||
External Depth 132mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Colour White | ||
External Width 300mm | ||
Mounting plate Yes | ||
Series OABP | ||
Standards/Approvals UKCA, IP, GOST, CE | ||
Hazardous Area Certification No | ||
IK Rating IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box offers a reliable and robust solution for safeguarding your electrical components. Crafted to withstand demanding environments, it features an exceptional IP66 and IP67 protection rating, ensuring that water and dust are effectively kept at bay. With notable ease of installation, this range is well equipped to handle deeper component setups when paired with the optional extension frame. Its transparent cover provides visibility while maintaining essential protections, making it a versatile choice for various indoor applications.
Compatible with an extension frame for deeper component installation
Light grey colour finish provides a neutral aesthetic
Integrated polyurethane gasket prevents moisture entry
UL94 HB flammability rating for enhanced safety
Available in various sizes to meet specific customer requirements
Related links
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
