nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box, IP66, IP69, 300 mm x 400 mm x 120 mm

Subtotal (1 unit)*

$1,029.78

(exc. GST)

$1,132.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,029.78

*price indicative

RS Stock No.:
275-286
Mfr. Part No.:
HDTB304012
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

300mm

Product Type

Terminal Box

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66, IP69

Gland Plate

No

Mounting plate

Yes

External Width

400mm

Series

HDTB

Standards/Approvals

CE, RoHS Status, cULus-UL Listed

Hazardous Area Certification

No

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman nVent Hygienic Design Terminal Box is expertly engineered to safeguard critical equipment within high sanitary environments. Designed with self draining, smooth finished surfaces, this terminal box ensures minimal hygiene risks. Its gap free design not only facilitates ease of cleaning but also contributes to reducing downtime, ultimately increasing productivity. With a robust construction of AISI 304L pre grained stainless steel, this enclosure combines strength with a high protection degree. This terminal box is an essential solution for facilities prioritizing both safety and efficiency.

Equipped with M6x13 studs for reliable mounting plate fixation

Incorporates a removable silicone gasket to simplify cleaning processes

No standard gland openings to maintain hygienic conditions

Earthing studs in both body and cover for enhanced safety

Polished finish reduces surface roughness promoting hygiene

Comes complete with body cover and necessary mounting accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy