nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box, IP66, IP69, 200 mm x 300 mm x 120 mm
- RS Stock No.:
- 275-283
- Mfr. Part No.:
- HDTB203012
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$853.35
(exc. GST)
$938.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $853.35 |
*price indicative
- RS Stock No.:
- 275-283
- Mfr. Part No.:
- HDTB203012
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 200mm | |
| External Depth | 120mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66, IP69 | |
| Gland Plate | No | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Series | HDTB | |
| Standards/Approvals | cULus-UL Listed, RoHS Status, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 200mm | ||
External Depth 120mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66, IP69 | ||
Gland Plate No | ||
External Width 300mm | ||
Mounting plate Yes | ||
Series HDTB | ||
Standards/Approvals cULus-UL Listed, RoHS Status, CE | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The nVent Hoffman Hygienic Design Terminal Box embodies the ultimate in sanitation and equipment protection. Engineered for high sanitary environments, this robust enclosure features a smooth, gap free construction that allows for easy cleaning and maintenance. Designed to shield critical equipment from environmental hazards, it boasts a high protection degree of IP66 and IP69, making it ideal for industries where hygiene is paramount.
Smooth surfaces and sloped sides promote effective drainage during cleaning
Removable silicone gasket ensures quick and effective sealing for sanitation
Substantial earthing features enhance operational safety
Polished finish reduces the accumulation of dirt and bacteria
Designed without gland openings to uphold hygiene standards in sensitive environments
- RS Stock No. 0275284
- Mfr. Part No. HDTB204012
Each
$950.40
- RS Stock No. 0275286
- Mfr. Part No. HDTB304012
Each
$1,029.78
- RS Stock No. 0275280
- Mfr. Part No. HDTB151512
Each
$794.08
- RS Stock No. 2701541
- Mfr. Part No. SSTB153012-316
Each
$1,045.77
Related links
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 200 mm x 400 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 300 mm x 400 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP66, 150 mm x 150 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP66, 200 mm x 200 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 150 mm x 150 mm x 80 mm
- nVent HOFFMAN SSTB Series 304 Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
- nVent HOFFMAN SSTB Series 304 Stainless Steel Terminal Box 300 mm x 300 mm x 80 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1425 mm x 810 mm x 300 mm











