nVent HOFFMAN SSTB Series 304 Stainless Steel Terminal Box, IP66, 300 mm x 400 mm x 120 mm

Subtotal (1 unit)*

$1,258.13

(exc. GST)

$1,383.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,258.13

*price indicative

RS Stock No.:
275-252
Mfr. Part No.:
SSTB304012-316
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

300mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

External Width

400mm

Series

SSTB

Standards/Approvals

EAC, GOST, IEC 62208 IP66, KEMA, NEMA/EEMAC Type 4X, cUL Listed per CSA C22.2 No.0, No.0.4, No.14, No.94, UL 508A Listed

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Stainless Steel terminal box from the SSTB range offers exceptional durability and protection for your valuable electrical components. Engineered with an IP 66 rating, this enclosure provides robust resistance against both water and dust, ensuring that your equipment remains safe even in the harshest conditions. Constructed from AISI 316L stainless steel, this model is not only suitable for indoor installations but also performs excellently outdoors, providing peace of mind with its corrosion resistant properties.

Laser marking on back corners simplifies the installation process

Includes a robust polyurethane gasket for superior sealing

Features M8 earthing studs for reliable grounding

Designed with a folded and seam welded body for improved strength

Sleek brushed finish adds an aesthetically pleasing touch to any setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy