Eaton Eaton Moeller Series Plastic General Purpose Enclosure, IP65, 160 mm x 240 mm x 160 mm

Subtotal (1 unit)*

$143.81

(exc. GST)

$158.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.81

*price indicative

RS Stock No.:
251-512
Mfr. Part No.:
207440 CI-K4-T5B-4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

Body Material

Plastic

External Height

160mm

External Length

240mm

External Width

160mm

IP Rating

IP65

Hazardous Area Certification

No

Internal Mount Type

Surface

Series

Eaton Moeller

Standards/Approvals

CE UL 508 UL UL Category Control No.: MITW2 UL File No.: E54120 CSA File No.: 012528 IEC/EN 60947-3 CSA-C22.2 No. 14-05 CSA Class No.: 3211-07 CSA-C22.2 No. 94 CSA

Weight

880g

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton CI-K insulated enclosure from Eaton is designed to provide robust protection for electrical components in challenging environments. Engineered with precision, this enclosure ensures optimal heat dissipation and mechanical durability while maintaining compliance with international standards. Featuring a compact design, it accommodates a range of applications including the T5B-4 rotary cam switches. With its IP65 rating, this enclosure effectively safeguards against dust ingress and water exposure, making it ideal for industrial settings. The unit’s high-quality plastic material is built to endure harsh ambient temperatures, ensuring reliability even in the most extreme conditions. Elevate your panel building experience with the CI-K insulated enclosure, where safety meets innovative engineering.

Designed for seamless surface mounting, offering flexibility in installation

Robust construction ensures resilience against mechanical impacts

Effective corrosion resistance compliant with product standard requirements

Optimised for electromagnetic compatibility to minimise interference

Degree of protection rated at IP65 guarantees superior weather-proofing

Allows for additional terminal fittings to enhance connectivity options

Featuring metric knockouts for swift and easy cable entry

Creates an environment of safety against electric shock through innovative design

Each
$170.71
Each
$158.06
Each
$188.97
Each
$130.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy