Eaton Moeller Series Plastic Wall Box, IP65, 160 mm x 120 mm x 222 mm

Subtotal (1 unit)*

$110.38

(exc. GST)

$121.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.38

*price indicative

RS Stock No.:
253-315
Mfr. Part No.:
206896 CI-K3-160-M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wall Box

External Height

160mm

External Depth

222mm

Body Material

Plastic

Transparent Door

No

IP Rating

IP65

Colour

Light Grey

Mounting plate

Yes

Internal Mount Type

Surface

External Width

120mm

Series

Moeller

Standards/Approvals

IEC 60068-2-11, UL94 NA, DIN EN 62208

Hazardous Area Certification

No

IK Rating

IK06

COO (Country of Origin):
DE
The Eaton Moeller series CI-K Insulated enclosure is designed for versatility in a variety of applications. Constructed from high-quality materials, it ensures optimal protection for electrical components in challenging environments. Its compact dimensions make it suitable for limited space installations, while the thoughtful design accommodates ease of installation and operational efficiency. With an IP65 degree of protection, this enclosure guards against dust and water ingress, confirming its suitability for outdoor applications. Whether for emergency stops or general purpose use, this enclosure stands out for its reliability and performance.

UV-resistant under a protective shield enhances durability

Constructed from glass-fibre reinforced polycarbonate for added strength

Designed to withstand extreme temperatures, offering broad operational flexibility

Presents a sleek light grey finish, complementing modern aesthetics

Hard knockouts for cable entry ensure robust electrical installations

Impact resistance rated IK06 provides reliability in demanding conditions

Corrosion resistance ensures longevity in harsh environments

Chemical resistance from sealing materials extends the enclosure's life span

Suitable for surface mounting offers versatility in installation choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy