Eaton xEffect CS Series Steel Wall Box, IP31, 650 mm x 800 mm x 230 mm
- RS Stock No.:
- 252-460
- Mfr. Part No.:
- 193166 EWK-G34/31
- Brand:
- Eaton
Subtotal (1 unit)*
$1,695.56
(exc. GST)
$1,865.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,695.56 |
*price indicative
- RS Stock No.:
- 252-460
- Mfr. Part No.:
- 193166 EWK-G34/31
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 650mm | |
| Product Type | Wall Box | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Colour | White | |
| Internal Mount Type | DIN Rail | |
| External Width | 800mm | |
| Mounting plate | Yes | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 650mm | ||
Product Type Wall Box | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Colour White | ||
Internal Mount Type DIN Rail | ||
External Width 800mm | ||
Mounting plate Yes | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board is designed for indoor use, combining functionality with a sleek design. Its wall-mounted enclosure, constructed with a robust steel sheet, ensures a high degree of protection with an IP31 rating. With a built-in height of 650 mm and width of 800 mm, it comfortably houses 144 modular spaces, making it an ideal choice for diverse applications. This distribution board meets RoHS standards and holds IEC/EN 62208 certification, showcasing its quality and compliance with modern regulations. The installation is straightforward, suited for modular devices, while its neutral conductor terminal and locking mechanism provide enhanced safety and reliability. Whether you require a compact solution for home automation or a robust system for commercial projects, this product delivers exceptional versatility.
Wall-mounted design optimises space utilisation
IP31 rating ensures protection from solid objects over 25 mm
Compatible with modular installation devices for flexibility
Integrated earthing and neutral terminal blocks enhance safety
Complies with RoHS directives and international standards
Steel enclosure offers durability and longevity
Temperature range of -5 °C to 40 °C supports various environments
Plastic protective materials provide added security
Plug-in terminals simplify installation and maintenance
Surface mounting options provide installation versatility
Related links
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 1050 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 300 mm x 230 mm
