Eaton xEffect CS Series Steel Wall Box, IP31, 800 mm x 300 mm x 230 mm
- RS Stock No.:
- 253-215
- Mfr. Part No.:
- 193159 EWK-G15/31
- Brand:
- Eaton
Subtotal (1 unit)*
$954.22
(exc. GST)
$1,049.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $954.22 |
*price indicative
- RS Stock No.:
- 253-215
- Mfr. Part No.:
- 193159 EWK-G15/31
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Internal Mount Type | DIN Rail | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Internal Mount Type DIN Rail | ||
Mounting plate Yes | ||
External Width 300mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board embodies versatility and reliability, designed specifically for indoor applications. This wall-mounted enclosure offers an impressive combination of 60 modular spacing units and a robust construction that ensures long-lasting performance in various environments. With an IP31 rating, it provides effective protection against dust and accidental contact. The well-thought-out dimensions of 800 mm in height, 300 mm in width, and 230 mm in depth make it suitable for a range of installations. Catering to modern electrical needs, this distribution board accommodates various terminal types, allowing for seamless integration of modular installation devices. Its sleek, white powder-coated steel sheet construction not only enhances durability but also blends effortlessly into any setting, providing an aesthetic appeal alongside functionality.
Constructed with a powder-coated steel sheet for enhanced durability
Designed to be surface-mounted, saving valuable installation space
Accommodates modular installation devices for flexible applications
Engineered for ease of maintenance with accessible terminal configurations
Features locking screws that can be sealed for added security
Supports a wide range of ambient operating temperatures
Boasts a practical design with multiple cable entry positions
Includes provisions for both plug-in and terminal connections
Incorporates a neutral/protective conductor terminal for safe installations
Configured for easy extension to cater to future demands
Related links
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 1050 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 1050 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 550 mm x 230 mm
