Eaton xEffect CS Series Steel Wall Box, IP31, 800 mm x 550 mm x 230 mm

Subtotal (1 unit)*

$1,370.48

(exc. GST)

$1,507.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,370.48

*price indicative

RS Stock No.:
252-459
Mfr. Part No.:
193163 EWK-G25/31
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wall Box

External Height

800mm

External Depth

230mm

Body Material

Steel

IP Rating

IP31

Colour

White

Internal Mount Type

DIN Rail

External Width

550mm

Mounting plate

Yes

Series

xEffect CS

Standards/Approvals

IEC/EN 62208

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
CZ
The Eaton xEnergy Basic EWK small distribution board is designed for efficient and reliable power distribution in indoor environments. Constructed with a robust steel sheet enclosure, it offers a high degree of protection, rated at IP31, making it suitable for various applications where safety and durability are paramount. The compact dimensions of HxWxD=800x550x230mm allow for seamless wall mounting, while its sleek white finish fits effortlessly into commercial or residential settings. Designed for modular installation, this distribution board provides impressive versatility, accommodating a range of devices and configurations. Compliance with RoHS ensures environmentally responsible manufacturing, providing peace of mind for responsible users. With its substantial product weight of 22.7 kg, this unit reflects the quality and sturdiness expected from Eaton's engineering.

Wall-mounted design optimises space utilisation

High-impact resistance rating ensures durability

Modular installation provides flexibility in configuration

Compliant with IEC/EN 62208 for enhanced safety standards

Enclosure material supports long-term performance under various conditions

Cable entry options allow for simplified installation

Easy maintenance and accessibility with enclosed components

Temperature range accommodates diverse indoor settings

Plastic protective shrouding enhances overall safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy