Eaton xEffect CS Series Steel Wall Box, IP31, 950 mm x 800 mm x 230 mm

Subtotal (1 unit)*

$2,139.86

(exc. GST)

$2,353.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,139.86

*price indicative

RS Stock No.:
251-159
Mfr. Part No.:
193168 EWK-G36/31
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wall Box

External Height

950mm

External Depth

230mm

Body Material

Steel

IP Rating

IP31

Internal Mount Type

DIN Rail

External Width

800mm

Mounting plate

Yes

Colour

White

Series

xEffect CS

Standards/Approvals

IEC/EN 62208

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
CZ
The Eaton xEnergy Basic EWK small distribution board is specifically designed to meet the demanding requirements of modern electrical installations while ensuring safety and efficiency. With a robust enclosure rating of IP31, this wall-mounted unit is ideal for indoor applications, providing reliable protection to all essential components housed within. Spanning dimensions that are practical yet compact, this distribution board offers sufficient modular space for various installations. Crafted from high-quality steel with a sleek white (RAL 9016) finish, it combines durability with an aesthetically pleasing design, making it suitable for diverse settings. The unit supports different terminal types and mounting methods, allowing for versatile integration into existing systems. Its rigorous compliance with international standards ensures peace of mind, making it a perfect choice for professionals and DIY enthusiasts alike.

Designed specifically for compact electrical installations

Durable steel sheet enclosure ensures long-term use

IP31 rating provides excellent protection against dust and moisture

Indoor application suitability increases installation flexibility

Compatible with various modular devices to enhance functionality

Efficient cable entry design simplifies installation

Extensive range of configurations available for customised setups

Smooth and easy access for maintenance and upgrades

Attractive and neutral white finish complements varied interior designs

Supports temperature operation from -5 °C to 40 °C for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy