Eaton xEffect CS Series Steel Wall Box, IP31, 500 mm x 800 mm x 230 mm
- RS Stock No.:
- 253-218
- Mfr. Part No.:
- 193165 EWK-G33/31
- Brand:
- Eaton
Subtotal (1 unit)*
$1,442.97
(exc. GST)
$1,587.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,442.97 |
*price indicative
- RS Stock No.:
- 253-218
- Mfr. Part No.:
- 193165 EWK-G33/31
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Internal Mount Type | DIN Rail | |
| Colour | White | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Internal Mount Type DIN Rail | ||
Colour White | ||
Mounting plate Yes | ||
External Width 800mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board is designed to streamline electrical distribution in indoor environments. Featuring a robust wall-mounted enclosure, this unit boasts an IP31 rating, ensuring superior protection against dust and limited water ingress. Its spacious internal design accommodates multiple modular installation devices, making it highly versatile for various applications. Engineered with thickness in mind, the steel construction provides durability and enhances safety, while the sleek white finish aligns with modern aesthetic preferences. This product is an ideal choice for those seeking efficiency without compromising on quality, and it's equally suitable for domestic and commercial applications.
Wall-mounted design optimises space utilisation
Robust steel enclosure ensures long-lasting performance
IP31 rating protects against environmental factors
Internal design allows for flexible modular installation
Sleek white finish integrates seamlessly with any décor
Designed for indoor use, enhancing safety and convenience
Extensive compliance with regulations ensures reliability
Impact-resistant housing offers added durability
Facilitates easy accessibility for maintenance
Related links
- Eaton xEffect CS Series Steel Wall Box 500 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 1050 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 1050 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 550 mm x 230 mm
