Eaton xEffect CS Series Steel Wall Box, IP31, 950 mm x 550 mm x 230 mm
- RS Stock No.:
- 252-726
- Mfr. Part No.:
- 193164 EWK-G26/31
- Brand:
- Eaton
Subtotal (1 unit)*
$1,573.96
(exc. GST)
$1,731.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,573.96 |
*price indicative
- RS Stock No.:
- 252-726
- Mfr. Part No.:
- 193164 EWK-G26/31
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 950mm | |
| Product Type | Wall Box | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Colour | White | |
| Internal Mount Type | DIN Rail | |
| Mounting plate | Yes | |
| External Width | 550mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 950mm | ||
Product Type Wall Box | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Colour White | ||
Internal Mount Type DIN Rail | ||
Mounting plate Yes | ||
External Width 550mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board is engineered for reliability and efficiency in indoor applications. Designed with a robust steel sheet enclosure, it guarantees IP31 protection, ensuring durability against dust and moisture ingress. The compact dimensions of 950mm in height and 550mm in width make it an ideal choice for spaces where every square inch counts. With a total of 144 supply units and a protection class of II, it stands out as a versatile solution for modern electrical installations. The built-in depth and lightweight design—at just 27 kg—further facilitate easy mounting, while the impact resistance rated at IK08 adds to its resilience. This distribution board not only meets the highest compliance standards but also enhances safety through features like sealed locking screws and a structured terminal arrangement for efficient wiring.
Compact design suitable for limited installation spaces
User-friendly installation with surface-mounted and DIN-rail options
Enhanced protection against environmental factors with its IP31 rating
Versatile terminal type accommodating a wide range of cable sizes
Durable construction featuring powder-coated steel for longevity
Optimised cable entry options for efficient wiring management
Designed to operate across a broad ambient temperature range
Single door with a lock for improved security
Low maintenance due to high-quality materials and construction
Supported by comprehensive documentation for effortless installation
Related links
- Eaton xEffect CS Series Steel Wall Box 950 mm x 1050 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 1050 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
