Eaton xEffect CS Series Steel Wall Box, IP66, 1 m x 800 mm x 250 mm
- RS Stock No.:
- 231-921
- Mfr. Part No.:
- 111714 CS-108/250
- Brand:
- Eaton
Subtotal (1 unit)*
$956.54
(exc. GST)
$1,052.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $956.54 |
*price indicative
- RS Stock No.:
- 231-921
- Mfr. Part No.:
- 111714 CS-108/250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| External Width | 800mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
External Width 800mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton robust wall enclosure is engineered to meet the demands of modern industrial environments. Designed for The Eaton xEffect CS series, it delivers versatile mounting options with an included mounting plate, ensuring seamless integration into your system. The 1000x800x250mm enclosure boasts a durable construction with high-quality sheet steel, providing excellent protection for internal components. It offers IP66 rated protection against dust and water ingress, making it suitable for both indoor and outdoor applications. With comprehensive compliance to industry standards, this enclosure not only enhances equipment safety but also facilitates easy access and maintenance, ensuring operational efficiency in critical settings.
Foamed polyurethane sealing throughout allows for superior moisture resistance
Impact resistance rated at IK10 ensures durability in high-traffic areas
Quick-change door hinge pins streamline installation and adjustments
A standardised locking system with a double ward key enhances security
Designed for easy access with a 120° door opening angle
Thermal dissipation data supports effective heat management
Ambient operating temperatures accommodate a wide range of environmental conditions
Mounting plate constructed from hot-galvanised sheet steel guarantees long-term reliability
Light grey powder coating provides a visually appealing finish while protecting against corrosion
Related links
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
