Eaton xEffect CS Series Steel Wall Box, IP66, 1 m x 800 mm x 300 mm

Subtotal (1 unit)*

$970.56

(exc. GST)

$1,067.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$970.56

*price indicative

RS Stock No.:
230-687
Mfr. Part No.:
111715 CS-108/300
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Height

1m

Product Type

Wall Box

External Depth

300mm

Body Material

Steel

IP Rating

IP66

Door Lock Type

Key

External Width

800mm

Mounting plate

Yes

Colour

Light Grey

Series

xEffect CS

Standards/Approvals

IEC/EN 60529

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Eaton wall-mounted enclosure offers a robust solution for housing electrical components in demanding environments. Designed with precision, The Eaton xEffect CS enclosure delivers excellent protection and functionality, making it ideal for industrial control panels. A blend of high-quality materials ensures durability, while its sleek design allows for a seamless fit in various settings. The enclosure is crafted to withstand external shocks and is rated IK10 for impact resistance, providing peace of mind in challenging locations. Its thoughtful design includes a single door with quick-change hinge technology for easy access and maintenance. With enhanced thermal dissipation capabilities and IP66 protection, this enclosure is your reliable partner for safeguarding critical electrical systems against dust, moisture, and mechanical strain.

Available in a light grey colour, designed to blend seamlessly with industrial surroundings

Constructed from semi-textured powder-coated steel for enhanced durability and resistance to corrosion

Features a structured spray polyester finish for a long-lasting protective layer

Engineered to offer outstanding heat dissipation, supporting effective thermal management

Incorporates a certified locking system with a 3 mm double ward key for superior security

Adaptable door design allows for right-side mounting with an opening angle of 120° for convenient access

M6 threaded welded studs are included for reliable earth conductor connections

Designed to meet stringent international compliance standards, ensuring safety and reliability in use

Optimised for indoor application, providing a dedicated space for safe electrical component installation

Delivers an impressive load capacity of 350 kg for the mounting plate, accommodating a variety of components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy