Eaton xEffect CS Series Steel Wall Box, IP66, 1.2 m x 1.2 m x 250 mm
- RS Stock No.:
- 231-095
- Mfr. Part No.:
- 111720 CS-1212/250
- Brand:
- Eaton
Subtotal (1 unit)*
$1,868.61
(exc. GST)
$2,055.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,868.61 |
*price indicative
- RS Stock No.:
- 231-095
- Mfr. Part No.:
- 111720 CS-1212/250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| Internal Mount Type | Wall | |
| Mounting plate | Yes | |
| External Width | 1.2m | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
Internal Mount Type Wall | ||
Mounting plate Yes | ||
External Width 1.2m | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure delivers unparalleled reliability and robust protection for industrial applications. Designed for wall mounting, this enclosure stands out with its spacious dimensions and sturdy construction, making it an ideal choice for housing sensitive electrical components. Crafted from high-quality sheet steel, the enclosure features a semi-textured powder coating that not only enhances durability but also provides excellent corrosion resistance. With an impressive IK10 impact resistance rating, it ensures your equipment remains safe in demanding environments. The unique design includes a single door opening at a convenient 120°, allowing easy access while maintaining structural integrity. The enclosures adaptability for mounting various components further highlights its versatility in diverse operational settings.
Integrated foamed polyurethane sealing for enhanced weather protection
User-friendly door hinge design allows for quick changes
Meets stringent electromagnetic compatibility requirements
Supports up to 500 kg payload when optimally fitted
Designed with M6 threaded welded studs for reliable earthing connections
Structured powder spray finish for added aesthetic appeal and durability
Capable of accommodating substantial thermal dissipation needs
Robust locking system using a double-ward key for security
Related links
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 250 mm
