Eaton xEffect CS Series Steel Wall Box, IP66, 1.2 m x 800 mm x 300 mm
- RS Stock No.:
- 230-688
- Mfr. Part No.:
- 111718 CS-128/300
- Brand:
- Eaton
Subtotal (1 unit)*
$1,216.10
(exc. GST)
$1,337.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,216.10 |
*price indicative
- RS Stock No.:
- 230-688
- Mfr. Part No.:
- 111718 CS-128/300
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 1.2m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| External Width | 800mm | |
| Mounting plate | Yes | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 1.2m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
External Width 800mm | ||
Mounting plate Yes | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 60529 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure is designed to provide reliable and robust protection for industrial controls in both wall-mount and floor-standing configurations. Crafted from high-quality steel, this enclosure ensures durability and stability in even the most demanding environments. Its generous dimensions, complemented by a refined design including a single door with a 120° opening angle, facilitate easy access for maintenance while ensuring a secure fit. Complying with international safety standards, it offers excellent ingress protection rated at IP66, safeguarding your equipment from dust and water. This flexible solution is perfect for various applications, making it a vital addition to any control system infrastructure.
Designed with exceptional heat dissipation capabilities to ensure optimal performance
Impact resistance up to IK10, providing enhanced protection against mechanical shocks
Fitted with a foamed polyurethane sealing for added durability and insulation
Accommodates a maximum load capacity, offering flexibility for heavy components
Equipped with M6 threaded welded studs for secure earth connections
Finished with a structured powder coat that enhances both aesthetics and corrosion resistance
Feature of quick change technology on door hinge pins simplifies maintenance
Indoor installation compliant with stringent safety regulations
Related links
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 1000 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 300 mm
