Eaton xEffect CS Series Steel Wall Box, IP66, 1.2 m x 1 m x 300 mm
- RS Stock No.:
- 230-332
- Mfr. Part No.:
- 111719 CS-1210/300
- Brand:
- Eaton
Subtotal (1 unit)*
$1,611.36
(exc. GST)
$1,772.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,611.36 |
*price indicative
- RS Stock No.:
- 230-332
- Mfr. Part No.:
- 111719 CS-1210/300
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 1m | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 1m | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV System Switch & Controlgear Enclosure is a robust wall-mounting solution designed for durability and efficiency in any environment. With a thoughtfully engineered design, this enclosure offers exceptional space for mounting essential electrical components while ensuring compliance with rigorous safety standards. Featuring a sturdy construction of sheet steel with a contemporary powder-coated finish, it caters to a variety of applications where dependability is paramount. The enclosure boasts a single door with a 120° opening angle, providing ease of access and enhancing operational efficiency. Equipped with innovative features like foamed polyurethane sealing and IK10 impact resistance, The Eaton xEffect CS enclosure is tailored for severe conditions, making it a perfect choice for professionals seeking quality and performance combined.
Available in light grey, improving visibility and aesthetics
Designed with quick-change technology on door hinge pins for hassle-free maintenance
Meets IP66 standards ensuring excellent protection against dust and water
Includes M6 threaded welded studs for secure earth conductor connections
Structured powder spray finish enhances durability against environmental factors
Facilitates indoor installations seamlessly with a robust design suitable for various applications
Optimised for heat dissipation with strategic engineering to maintain performance
Complies with multiple international certifications, reassuring quality and safety
Supports a maximum load capacity of 3900 N, suitable for heavy-duty installations
Features a standardized locking system, enhancing security and user convenience
Related links
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 1000 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 300 mm
