Eaton xEffect CS Series Steel Wall Box, IP66, 600 mm x 600 mm x 300 mm
- RS Stock No.:
- 230-836
- Mfr. Part No.:
- 111700 CS-66/300
- Brand:
- Eaton
Subtotal (1 unit)*
$729.66
(exc. GST)
$802.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $729.66 |
*price indicative
- RS Stock No.:
- 230-836
- Mfr. Part No.:
- 111700 CS-66/300
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
External Width 600mm | ||
Mounting plate Yes | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems switch- and controlgear enclosure is engineered to offer robust protection and functionality for your industrial applications. This wall-mounted housing is designed with a focus on versatility, featuring a spacious interior that can accommodate complex installations while ensuring compliance with stringent safety standards. Built with a durable steel construction and finished with a structured powder coating, this enclosure not only delivers exceptional strength but also enhances aesthetic integration in various environments. With meticulous attention to thermal management, it provides effective heat dissipation, safeguarding your equipment under varying operational conditions. Easily adaptable for different configurations, it meets the evolving needs of modern electrical installations, making it an invaluable asset for panel builders and engineers alike.
Designed for wall mounting, ensuring space efficiency
Incorporates a single door with a quick-change hinge mechanism
Engineered with a mounting plate for simple installation
Constructed with sheet steel for enhanced durability
Provides a high degree of protection rated at IP66
Features an impact resistance rating of IK10
Includes M6 welded studs for reliable earthing connections
Mounting plate allows for substantial component weight support
Powder coating enhances corrosion resistance and aesthetic appeal
Accommodates indoor installations with effective climatic proofing
Related links
- Eaton xEffect CS Series Steel Wall Box 600 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 800 mm x 300 mm
