Eaton xEffect CS Series Steel Wall Box, IP66, 400 mm x 600 mm x 300 mm

Subtotal (1 unit)*

$626.56

(exc. GST)

$689.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$626.56

*price indicative

RS Stock No.:
229-502
Mfr. Part No.:
111687 CS-46/300
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wall Box

External Height

400mm

External Depth

300mm

Body Material

Steel

IP Rating

IP66

Door Lock Type

Key

External Width

600mm

Colour

Light Grey

Mounting plate

Yes

Internal Mount Type

Wall

Series

xEffect CS

Standards/Approvals

IEC/EN 62208

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Eaton wall-mounted enclosure is meticulously designed for superior functionality and robust durability, making it ideal for a variety of industrial applications. The enclosure features a single door with a 120° opening angle and is crafted from high-quality steel, ensuring impact resistance and protection against environmental factors. With its foamed polyurethane sealing, it effectively safeguards internal components against moisture and dust, maintaining optimal operational efficiency. The structured powder coating not only provides enhanced aesthetics but also contributes to the enclosure's longevity in demanding settings. Tailored for ease of installation, the enclosure includes strategically placed M6 threaded welds for secure earth conductor connections, thus streamlining the setup process. Whether you are housing essential electrical components or sophisticated control gear, this enclosure stands as a reliable choice for both safety and performance.

Single door design allows for easy access and management

Impact resistance category of IK10 ensures protection in harsh environments

IP66 rating guarantees excellent ingress protection against dust and water

Structured powder coating provides a resilient and attractive surface finish

Designed for indoor installation, offering versatility across different settings

Mounting plate allows for secure and stable installation of components

Designed to accommodate various mounting configurations for flexibility

Light grey colour blends seamlessly with modern industrial environments

Robust construction supports a maximum load capacity of 2250 N

Integrated thermal dissipation maintains safe operating temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy