Eaton xEffect CS Series Steel Wall Box, IP66, 800 mm x 1 m x 300 mm

Subtotal (1 unit)*

$1,251.13

(exc. GST)

$1,376.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,251.13

*price indicative

RS Stock No.:
231-919
Mfr. Part No.:
111711 CS-810/300
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wall Box

External Height

800mm

External Depth

300mm

Body Material

Steel

IP Rating

IP66

Door Lock Type

Key

Mounting plate

Yes

External Width

1m

Colour

Light Grey

Series

xEffect CS

Standards/Approvals

IEC/EN 62208

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Eaton xEffect CS LV systems switch and control gear enclosure offers robust protection and exemplary design for your electrical installations. Engineered with a sturdy wall-mounted structure, this enclosure is crafted from high-quality materials that ensure optimal durability and compliance with rigorous industry standards. The seamless integration of a mounting plate provides exceptional versatility, accommodating various configurations. It is suitable for indoor installation and designed to safeguard sensitive equipment against environmental challenges. With its impressive specification of impact resistance, temperature rise calculations, and extensive thermal dissipation capabilities, this enclosure meets the demanding needs of modern panel builders. Easy access for maintenance is ensured through a well-designed single door with a generous opening angle, adding to its convenience and functionality while making a statement in any environment.

Wall-mounted design optimises space utilisation

Constructed with high-grade steel for maximum durability

Single-door access enhances convenience for maintenance

Impact resistance rated IK10 ensures reliable protection

Designed to accommodate standard locking mechanisms for security

Excellent thermal dissipation characteristics ensure safe operation

Corrosion-resistant treatment extends lifespan in challenging environments

Adaptable for various configurations, supporting tailored installations

Engineered to comply with extensive industry safety standards

Provides effective environmental protection with IP66 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy