Red Lion PAX Lite Series Digital Voltmeter AC, LED Display 3.5-Digits ±0.1 %, 45 mm, 92 mm
- RS Stock No.:
- 905-5683
- Mfr. Part No.:
- PAXLVA00
- Brand:
- Red Lion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$554.99
(exc. GST)
$610.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $554.99 |
| 5 + | $456.75 |
*price indicative
- RS Stock No.:
- 905-5683
- Mfr. Part No.:
- PAXLVA00
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Voltmeter | |
| Current Type | AC | |
| Number of Digits | 3.5 | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 104.1mm | |
| Digit Height | 14.2mm | |
| Meter Accuracy | ±0.1 % | |
| Series | PAX Lite | |
| Minimum Operating Temperature | 0°C | |
| Maximum Measurement | 1.999 A, 300 V | |
| Standards/Approvals | CE, NEMA 4X, UL | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Voltmeter | ||
Current Type AC | ||
Number of Digits 3.5 | ||
Display Type LED | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 104.1mm | ||
Digit Height 14.2mm | ||
Meter Accuracy ±0.1 % | ||
Series PAX Lite | ||
Minimum Operating Temperature 0°C | ||
Maximum Measurement 1.999 A, 300 V | ||
Standards/Approvals CE, NEMA 4X, UL | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- US
PAXLV Voltmeter
The PAXLV Voltmeter is a premium quality instrument designed for tough industrial applications. With multi-range capability, built-in provision for scaling and DIP switch selectable decimal points, this meter offers the ultimate in application flexibility. The voltmeter can provide direct readout from pressure, speed or flow transducers or any other variable that can be translated to voltage.
3.5-digit (14.2 mm) red LED display
Built-in scaling provisions
Selectable decimal point location
Auto zeroing circuits
Over-range indication
Optional custom units overlay with backlight
NEMA 4X/IP65 sealed front bezel
Red Lion
Related links
- Red Lion PAX Lite Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion PAXLH Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion CUB Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4V Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion PAX Lite Digital Panel Ammeter 2 A AC, 45 mm x 92 mm
- Red Lion PAX Lite Digital Panel Ammeter 2 A DC, 45 mm x 92 mm
- Lascar DPM 2000 RS Series Digital Voltmeter DC 36 mm, 72 mm
