JAE, IL-AG5 Automotive Connector Socket 5 Way
- RS Stock No.:
- 690-9837
- Mfr. Part No.:
- IL-AG5-5P-S3C1
- Brand:
- JAE
15 In AU stock for next working day delivery
640 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.65
(exc. GST)
$1.81
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $1.65 |
20 - 74 | $1.64 |
75 + | $1.61 |
- RS Stock No.:
- 690-9837
- Mfr. Part No.:
- IL-AG5-5P-S3C1
- Brand:
- JAE
RoHS Status: Not Applicable
Related links
- JAE Automotive Connector Socket 5 Way
- JAE, IL-AG5 Automotive Connector Socket 6 Way
- JAE, IL-AG5 Automotive Connector Socket 4 Way
- JAE, IL-AG5 Automotive Connector Socket 10 Way
- JAE, IL-AG5 Automotive Connector Socket 7 Way
- JAE, IL-AG5 Automotive Connector Socket 22 Way
- JAE, IL-AG5 Automotive Connector Socket 30 Way
- JAE, IL-AG5 Automotive Connector Socket 16 Way