Red Lion CUB Series Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %, 33 mm, 68 mm
- RS Stock No.:
- 388-5450
- Mfr. Part No.:
- CUB4V010
- Brand:
- Red Lion
Add 5 more to save $366.65
View bulk pricing optionsSubtotal (1 unit)*
$414.23
(exc. GST)
$455.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $414.23 | - |
| 5 + | $340.90 | $366.65 |
*price indicative
- RS Stock No.:
- 388-5450
- Mfr. Part No.:
- CUB4V010
- Brand:
- Red Lion
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 33mm | |
| Cutout Width | 68mm | |
| Depth | 49.8mm | |
| Digit Height | 15.2mm | |
| Meter Accuracy | ±0.1 % | |
| Series | CUB | |
| Minimum Operating Temperature | 0°C | |
| Minimum Measurement | -1999 | |
| Maximum Measurement | 199.9 mA, 199.9 V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61000-4-4, EN 55011, EN 61000-4-6, EN 61000-4-8, EN 61010-1, ENV 50204, IEC 1010-1, IECEE CB Scheme Test Certificate UL2356A-179259/USA, IP65, NEMA 4X/IP65, UL Component (UL3101-1, CSA C22.2 No. 1010-1), EN 50081-2, EN 61000-4-2, EN 61000-4-3 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 33mm | ||
Cutout Width 68mm | ||
Depth 49.8mm | ||
Digit Height 15.2mm | ||
Meter Accuracy ±0.1 % | ||
Series CUB | ||
Minimum Operating Temperature 0°C | ||
Minimum Measurement -1999 | ||
Maximum Measurement 199.9 mA, 199.9 V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61000-4-4, EN 55011, EN 61000-4-6, EN 61000-4-8, EN 61010-1, ENV 50204, IEC 1010-1, IECEE CB Scheme Test Certificate UL2356A-179259/USA, IP65, NEMA 4X/IP65, UL Component (UL3101-1, CSA C22.2 No. 1010-1), EN 50081-2, EN 61000-4-2, EN 61000-4-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Red Lion Digital Voltmeter
Features and Benefits
Certifications
CUB4V LCD voltmeter, 3.5 digit, 200 V, 15 mm character height
LCD 5.5 to 19mm Digit Height
Approvals
Related links
- Red Lion CUB4V Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB5 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB5 Series Digital Voltmeter DC 33 mm, 68 mm
- Lascar DPM 2000 RS Series Digital Voltmeter DC 36 mm, 72 mm
- Lascar EMV 1025S Series Digital Voltmeter DC 5.5 mm
- Lascar DPM600 Series Digital Voltmeter DC 32 mm, 62 mm
