Red Lion PAX Lite Digital Panel Ammeter 2 A DC, 45 mm x 92 mm

Get a bulk buy discount

Add 5 more to save $338.10

View bulk pricing options

Subtotal (1 unit)*

$382.04

(exc. GST)

$420.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$382.04-
5 +$314.42$338.10

*price indicative

RS Stock No.:
195-9185
Mfr. Part No.:
PAXLID00
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Digital Panel Ammeter

Current Type

DC

Cutout Height

45mm

Cutout Width

92mm

Depth

104.1mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Maximum Ampere Value

2 A

Standards/Approvals

NEMA 4X

Series

PAX Lite

Maximum Measurement

2 A

COO (Country of Origin):
US
DC Current Meter

Selectable DC current ranges:

+/- 199.9uA/199.9mV, +/- 1.999mA,

+/- 19.99mA, +/- 199.9mA, +/- 1.999 A

3 1/2 Digit, 0.56" (14.2 mm) LED w/Polarity

1/8 DIN (50 mm x 97 mm)

Built-in Scaling Provisions

Selectable Decimal Point Location

Auto Zeroing Circuits

Over-Range Indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy