Lascar SP400 Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %, 21.3 mm, 34 mm
- RS Stock No.:
- 399-0186
- Distrelec Article No.:
- 303-99-537
- Mfr. Part No.:
- SP 400
- Brand:
- Lascar
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$94.30
(exc. GST)
$103.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 161 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $94.30 | - |
| 5 - 9 | $93.48 | - |
| 10 + | $91.60 | 2% |
*price indicative
- RS Stock No.:
- 399-0186
- Distrelec Article No.:
- 303-99-537
- Mfr. Part No.:
- SP 400
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 21.3mm | |
| Cutout Width | 34mm | |
| Depth | 16mm | |
| Digit Height | 9.75mm | |
| Meter Accuracy | ±1 % | |
| Series | SP400 | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | LVD 93/68/EEC, BS EN 61010 | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 21.3mm | ||
Cutout Width 34mm | ||
Depth 16mm | ||
Digit Height 9.75mm | ||
Meter Accuracy ±1 % | ||
Series SP400 | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals LVD 93/68/EEC, BS EN 61010 | ||
Maximum Operating Temperature 50°C | ||
Lascar Digital Voltmeter
The Lascar EMV 3.5-digit digital voltmeter is an easy to mount, LED, panel meter. This electronic meter has an accuracy of ±1%. It features a negative rail generator that helps to measure a signal referenced to its power supply GND. The LED backlighting ensures excellent readability under low light conditions. It is easily fitted into the panel, using the fixing clip provided. Its low cost means it is equally suitable for high as well as low volume applications. The design of the panel meter's housing ensures splash proofing using the supplied seal. Its full-scale reading is 200mVDC and supply voltage ranging between 3VDC and 7.5VDC.
Features and Benefits
Digit height is 9.75mm
Auto-zero
Auto polarity
Programmable decimal points
LED backlighting
Low battery warning
Operating temperature ranging between 0°C and 50°C
Applications
Precision instrumentation systems
Power supply monitoring
Test boxes
Panel-mount indication
Low power voltage measurement
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Lascar SP 400-BLUE Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP 300 Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP 400-EB Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar DPM Series Digital Voltmeter DC 22 mm, 45 mm
- Lascar EM32-1B Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %
- Lascar DPM Series Digital Voltmeter DC 22.2 mm, 45 mm
