Lascar EM32-1B Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %
- RS Stock No.:
- 455-4488
- Distrelec Article No.:
- 304-01-022
- Mfr. Part No.:
- EM 32-1B
- Brand:
- Lascar
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$142.80
(exc. GST)
$157.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 104 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $142.80 |
| 5 - 9 | $141.55 |
| 10 + | $138.71 |
*price indicative
- RS Stock No.:
- 455-4488
- Distrelec Article No.:
- 304-01-022
- Mfr. Part No.:
- EM 32-1B
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Digit Height | 8mm | |
| Meter Accuracy | ±1 % | |
| Series | EM32-1B | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | LVD 93/68/EEC, BS EN 61010, NEMA 4X | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Digit Height 8mm | ||
Meter Accuracy ±1 % | ||
Series EM32-1B | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals LVD 93/68/EEC, BS EN 61010, NEMA 4X | ||
Maximum Operating Temperature 50°C | ||
Lascar Digital DC Voltmeter
The Lascar digital DC voltmeter is an LCD panel meter designed to be panel mounted in most low and medium volume applications. The module features a round metal bezel, requiring a 32.5mm (1.28in) diameter cut-out. The user can establish the connection via the screw terminals and select the options via the jumper. Its full-scale reading is 200mVDC and supply voltage ranging between 3.5VDC and 6.5VDC.
Note: Default supply voltage 3.5-6.5VDC, configurable for 7.5 to14VDC operations. Inclusions: Mounting nut and rubber seat to achieve IP67 protection.
Features and Benefits
Digit height is 8mm (0.31in)
Auto-zero and auto-polarity
Selectable decimal points
Requires 32.5mm (1.28in) diameter cut-out
Number of digits are 3.5
Operating temperature ranging between 0°C and 50°C
Applications
Panel mount instrumentation
Process and control
Automotive
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Lascar EM Series Digital Voltmeter DC, LED Display 3.5-Digits ±1 %
- Lascar OEM 1B Series Digital Voltmeter DC 23.4 mm, 16.4 mm
- Lascar DPM 125 RS Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 22 mm, 45 mm
- Lascar DPM950 Series Digital Voltmeter DC 40 mm, 72 mm
- Lascar DPM Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM 702S Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar 8753 Series Digital Voltmeter DC 27 mm, 57 mm
