Lascar SP 400-BLUE Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %, 21.3 mm, 34 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$54.71

(exc. GST)

$60.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 29 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.71-
5 - 9$54.041%
10 +$52.773%

*price indicative

RS Stock No.:
223-199
Mfr. Part No.:
SP 400-BLUE
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Digital Voltmeter

Current Type

DC

Number of Digits

3.5

Display Type

LCD

Cutout Height

21.3mm

Cutout Width

34mm

Depth

16mm

Digit Height

9.75mm

Meter Accuracy

±1 %

Series

SP 400-BLUE

Minimum Operating Temperature

0°C

Standards/Approvals

LVD 93/68/EEC, BS EN 61010

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN

Lascar Digital Voltmeter


The Lascar digital voltmeter is a panel meter. It features a negative rail generator that helps to measure a signal referenced to its power supply GND. The blue LED backlighting ensures excellent readability under low light conditions. The module is easily fitted into a panel, using the fixing clip provided. Its low cost makes it suitable for high and low volume applications. The design of the panel meter’s housing ensures splash proofing using the supplied seal. Its full-scale reading is 200mVDC and supply voltage ranging between 3VDC to 7.5VDC(V+ to GND) or 6VDC to 15VDC(V+ to V-).

Features and Benefits


Digit height is 9.75mm (0.38in)

Auto-zero

Auto polarity

Programmable decimal points

Blue LED backlighting

Low battery warning

Operating temperature ranging between 0°C and 0°C

Applications


Precision instrumentation system

Power supply monitoring

Test boxes

Panel-mount indication

Low power voltage measurement

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy