Lascar DPM Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %, 22.2 mm, 45 mm
- RS Stock No.:
- 260-268
- Mfr. Part No.:
- DPM 116
- Brand:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-268
- Mfr. Part No.:
- DPM 116
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 22.2mm | |
| Cutout Width | 45mm | |
| Depth | 9mm | |
| Digit Height | 12.5mm | |
| Meter Accuracy | ±1 % | |
| Series | DPM | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 22.2mm | ||
Cutout Width 45mm | ||
Depth 9mm | ||
Digit Height 12.5mm | ||
Meter Accuracy ±1 % | ||
Series DPM | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
3½ Digit LCD Voltmeter
The DPM 116 from Lascar Electronics is a compact LCD DPM ideally suited to low or high volume applications, it features an exceptionally large display in a miniature package.
With a 200mV d.c. full scale reading, digital hold, auto-zero and auto-polarity this meter plugs directly into a 12-way SIL socket or can be panel mounted using the snap-in bezel and window supplied.
Features and Benefits:
12.5mm Digit Height
Logic selectable Decimal Points
Auto-zero
Auto-Polarity
200mV d.c. Full Scale Reading
Low Battery Indication
Digital Hold
Supplied with
snap-in bezel and window.
Related links
- Lascar DPM 125 RS Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar SS Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 22 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM Series Digital Voltmeter DC 36 mm, 72 mm
- Lascar 8753 Series Digital Voltmeter DC 27 mm, 57 mm
- Lascar DPM Series Digital Voltmeter DC 27 mm, 57 mm
- Lascar DPM Series Digital Voltmeter DC 27 mm, 57 mm
