Lascar DPM Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %, 22 mm, 45 mm
- RS Stock No.:
- 260-274
- Mfr. Part No.:
- DPM 400
- Brand:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-274
- Mfr. Part No.:
- DPM 400
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 22mm | |
| Cutout Width | 45mm | |
| Depth | 9mm | |
| Digit Height | 10mm | |
| Meter Accuracy | ±1 % | |
| Series | DPM | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Maximum Measurement | 2000 V | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 22mm | ||
Cutout Width 45mm | ||
Depth 9mm | ||
Digit Height 10mm | ||
Meter Accuracy ±1 % | ||
Series DPM | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Maximum Measurement 2000 V | ||
- COO (Country of Origin):
- CN

3½ Digit LCD Voltmeter
The DPM 400 features a 3½ digit LCD with 10mm digit height annunciators and a low-profile bezel for mounting. The meter has a 28 pin DIL integrated circuit format and can be plugged directly into a DIL socket or can be panel mounted using the snap in bezel provided.
The bezel incorporates a flat reverse printed window, giving a superb appearance that cannot be damaged or removed by contact. This unique compact LCD meter is ideally suited to low or high volume applications.
Features and Benefits
10mm Digit Height
Programmable Decimal Points
Auto-Zero
Auto-Polarity
200mV d.c. Full Scale Reading
Annunciators
Related links
- Lascar DPM Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM Series Digital Voltmeter DC 36 mm, 72 mm
- Lascar DPM 125 RS Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 27 mm, 57 mm
- Lascar DPM Series Digital Voltmeter DC 27 mm, 57 mm
- Lascar DPM Series Digital Voltmeter DC 40 mm, 72 mm
- Lascar 8753 Series Digital Voltmeter DC 27 mm, 57 mm
