Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC, 22.4 mm, 35.1 mm
- RS Stock No.:
- 230-7911
- Mfr. Part No.:
- DMS-20LCD-4/20S-C
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 12 units)*
$1,055.44
(exc. GST)
$1,160.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 72 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 - 12 | $87.953 | $1,055.44 |
| 24 - 36 | $86.018 | $1,032.22 |
| 48 + | $84.172 | $1,010.06 |
*price indicative
- RS Stock No.:
- 230-7911
- Mfr. Part No.:
- DMS-20LCD-4/20S-C
- Brand:
- Murata
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
| Brand | Murata | |
| Current Type | DC | |
| Product Type | Digital Panel Voltmeter | |
| Cutout Height | 22.4mm | |
| Cutout Width | 35.1mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | DMS-20LCD-4/20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Current Type DC | ||
Product Type Digital Panel Voltmeter | ||
Cutout Height 22.4mm | ||
Cutout Width 35.1mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series DMS-20LCD-4/20 | ||
RoHS Status: Exempt
The Murata e DMS-20LCD-4/20 Series produces the lowest loop voltage-drop of any comparably priced, 4-20mA input, 3½ digit LCD-display process monitors: 1.8V typical, 2.0V max. This super-low drop means its nominal loop resistance (burden) is less than 100
Self-powered, no separate supply required
Unipolar, Bipolar, and Positive Reading Models
Sub miniature package—Less than 0.90" behind-the panel depth
Large, 0.37"/9.4mm high, sunlight-viewable
LCD display
Non-interacting gain (span) and offset (zero) 20-t
Related links
- Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC Series Digital Panel Voltmeter DC 35.1 mm
- Murata Digital Panel Voltmeter DC 22.4 mm, 35.1 mm
- Murata Power Solutions LCD Digital Panel Multifunction Meter for DC Current, 21.29 mm x 33.93 mm
- Murata DMS-20PC-1-DCM-C Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC 35.1 mm
- Murata DMS-20PC-4/20 LED Multi-Function Panel Meters for DC Power, 22.4 mm x 35.1 mm
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC 33.93 mm