Murata DMS-20PC Series Digital Panel Voltmeter DC, 22.4 mm, 35.1 mm
- RS Stock No.:
- 230-7916
- Mfr. Part No.:
- DMS-20PC-0-DCM-C
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-7916
- Mfr. Part No.:
- DMS-20PC-0-DCM-C
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Current Type | DC | |
| Product Type | Digital Panel Voltmeter | |
| Cutout Height | 22.4mm | |
| Cutout Width | 35.1mm | |
| Depth | 25.4mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | DMS-20PC | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Current Type DC | ||
Product Type Digital Panel Voltmeter | ||
Cutout Height 22.4mm | ||
Cutout Width 35.1mm | ||
Depth 25.4mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series DMS-20PC | ||
RoHS Status: Exempt
The Murata digital panel meter has a LCD display type. 3.5 display digit number and self-powered LCD digital DC voltage monitor has a +4.50 to +19.99Vdc input voltage.
Operating temperature(degC) -25℃ to 60℃
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel Mount
Accuracy +/-0.01V
Related links
- Murata DMS-20PC Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC-1-DCM-C Series Digital Panel Voltmeter DC 35.1 mm
- Murata Digital Panel Voltmeter DC 22.4 mm, 35.1 mm
- Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC 35.1 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 21.29 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC 33.93 mm
- Murata Power Solutions DMS-20PC-DCM Series Digital Voltmeter DC 0.838 in, 1.336 in
