Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±0.01 %
- RS Stock No.:
- 254-9125
- Mfr. Part No.:
- DMS-20PC-1-DCM-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-9125
- Mfr. Part No.:
- DMS-20PC-1-DCM-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LED | |
| Cutout Height | 21.29mm | |
| Cutout Width | 33.93mm | |
| Depth | 24.4mm | |
| Meter Accuracy | ±0.01 % | |
| Analogue Effect | Digits Only | |
| Meter Type | Voltmeter | |
| Maximum Temperature | +60°C | |
| Measurement Range | +8.0 → + 50.0V dc | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LED | ||
Cutout Height 21.29mm | ||
Cutout Width 33.93mm | ||
Depth 24.4mm | ||
Meter Accuracy ±0.01 % | ||
Analogue Effect Digits Only | ||
Meter Type Voltmeter | ||
Maximum Temperature +60°C | ||
Measurement Range +8.0 → + 50.0V dc | ||
- COO (Country of Origin):
- CN
Murata Power Solutions Digital Voltmeter
The Murata Power Solutions digital voltmeter is a self-powered, positive reading, DC voltage monitor. It is a great replacement for older, hard-to-read, analogue panel meters. The large, 0.37in/9.4mm, red, LED display is easily readable from a distance of 15ft. It has built-in reverse polarity protection to assure simple, trouble-free installation. It employs a high-resolution, 3.5 digit A/D converter and precision metal-film resistors to achieve outstanding performance. A rugged, epoxy encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration. Its supply voltage ranging between 8VDC and 50VDC.
Features and Benefits
Only 2 connections required
Ultra-low power consumption (8mA typ.)
Very reliable
Operating temperature ranging between 0°C and 60°C
Ultra-low power consumption (8mA typ.)
Very reliable
Operating temperature ranging between 0°C and 60°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits ±0.01 %
- Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits
- Murata Power Solutions DMS-20PC-DCM Series Digital Voltmeter DC 0.838 in, 1.336 in
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC 0.838 in, 1.336 in
- Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC 33.93 mm
- Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits
- Murata Digital Panel Voltmeter DC 22.4 mm, 35.1 mm
