Murata DMS-20PC-1-DCM-C Series Digital Panel Voltmeter DC, 22.4 mm, 35.1 mm
- RS Stock No.:
- 230-7918
- Mfr. Part No.:
- DMS-20PC-1-DCM-C
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 box of 12 units)*
$977.29
(exc. GST)
$1,075.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 216 unit(s) shipping from 19 March 2027
- Plus 108 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | $81.441 | $977.29 |
*price indicative
- RS Stock No.:
- 230-7918
- Mfr. Part No.:
- DMS-20PC-1-DCM-C
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Current Type | DC | |
| Product Type | Digital Panel Voltmeter | |
| Cutout Height | 22.4mm | |
| Cutout Width | 35.1mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | DMS-20PC-1-DCM-C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Current Type DC | ||
Product Type Digital Panel Voltmeter | ||
Cutout Height 22.4mm | ||
Cutout Width 35.1mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series DMS-20PC-1-DCM-C | ||
RoHS Status: Exempt
The Murata digital panel meter has a LCD display type. 3.5 display digit number and self-powered LCD digital DC voltage monitor has a +8 to +50Vdc input voltage.
Operating temperature(degC) -25℃ to 60℃
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel Mount
Accuracy +/-0.1V
Related links
- Murata DMS-20PC-1-DCM-C Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC 35.1 mm
- Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC 35.1 mm
- Murata Digital Panel Voltmeter DC 22.4 mm, 35.1 mm
- Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±0.01 %
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC 33.93 mm
- Murata DMS-30PC Series Digital Panel Voltmeter DC 55.1 mm
