Microchip 1 Voltage Supervisor 3-Pin 2.7 V SOT-23, TCM809RENB713

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.54

(exc. GST)

$7.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 740$0.654$6.54-
750 - 1490$0.637$6.372%
1500 +$0.628$6.283%

*price indicative

Packaging Options:
RS Stock No.:
738-6281
Mfr. Part No.:
TCM809RENB713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Microcontroller Reset Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Active Time

560ms

Minimum Operating Temperature

-40°C

Monitored Voltage

2.63V

Reset Threshold Voltage

2.7V

Maximum Operating Temperature

85°C

Height

1.02mm

Length

3.05mm

Standards/Approvals

No

Width

1.4mm

Series

TCM809

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

Automotive Standard

No

COO (Country of Origin):
TH

MIC809 Microprocessor Supervisory Circuit


Supervisory & Reset Circuits - Microchip


  • RS Stock No. 0644251
  • Mfr. Part No. MCP809T-475I/TT
Each (On a Tape of 10)
$0.853
  • RS Stock No. 6811187
  • Mfr. Part No. MCP121T-315E/TT
Each (In a Pack of 5)
$0.754
Each (In a Pack of 5)
$1.588
Each (On a Reel of 3000)
$0.833

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy