STMicroelectronics 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, STM6822RWY6F
- RS Stock No.:
- 168-6343
- Mfr. Part No.:
- STM6822RWY6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,523.00
(exc. GST)
$2,775.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.841 | $2,523.00 | - |
| 6000 - 9000 | $0.82 | $2,460.00 | 2% |
| 12000 + | $0.807 | $2,421.00 | 4% |
*price indicative
- RS Stock No.:
- 168-6343
- Mfr. Part No.:
- STM6822RWY6F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 2.7V | |
| Monitored Voltage | 2.63V | |
| Reset Active Time | 280ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Series | STM682 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reset Threshold Voltage 2.7V | ||
Monitored Voltage 2.63V | ||
Reset Active Time 280ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Height 1.15mm | ||
Series STM682 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Microprocessor Supervisor IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, STM6822RWY6F
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX823REUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX824REUK+T
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.7 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.7 V SOT-23, STM1001RWX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.7 V SOT-23, STM809RWX6F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.7 V SOT-143
