STMicroelectronics 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, STM6822RWY6F

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.03

(exc. GST)

$6.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$1.206$6.03-
750 - 1495$1.176$5.882%
1500 +$1.16$5.803%

*price indicative

Packaging Options:
RS Stock No.:
686-1549
Mfr. Part No.:
STM6822RWY6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Monitored Voltage

2.63V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

2.7V

Reset Active Time

280ms

Maximum Operating Temperature

85°C

Height

1.15mm

Length

2.9mm

Standards/Approvals

No

Series

STM682

Width

1.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

Automotive Standard

No

Microprocessor Supervisor IC, STMicroelectronics


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Each (On a Reel of 3000)
$0.841
Each (In a Pack of 5)
$2.00
Each (In a Pack of 5)
$2.342
Each (In a Pack of 2)
$10.075

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy