Microchip 1 Voltage Supervisor 3-Pin 3.126 V SOT-23, MCP121T-315E/TT

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $9.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.90

(exc. GST)

$4.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 1,505 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$0.78$3.90-
750 - 1495$0.768$3.84$9.00
1500 +$0.754$3.77$39.00

*price indicative

Packaging Options:
RS Stock No.:
681-1187
Mfr. Part No.:
MCP121T-315E/TT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Micropower

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Threshold Voltage

3.126V

Monitored Voltage

3.08V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.05mm

Series

MCP121

Height

1.12mm

Width

1.4mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

Automotive Standard

No

MCP121 Microcontroller Supervisory and Reset Circuit


Supervisory & Reset Circuits - Microchip


Each (In a Pack of 10)
$1.086
  • RS Stock No. 0644251
  • Mfr. Part No. MCP809T-475I/TT
Each (On a Tape of 10)
$0.916
  • RS Stock No. 8228906P
  • Mfr. Part No. APX803-31SAG-7
Each (Supplied on a Reel)
$0.296
  • RS Stock No. 8228906
  • Mfr. Part No. APX803-31SAG-7
Each (In a Pack of 30)
$0.296

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy