Renesas Electronics 3 Voltage Supervisor 3-Pin 2.32 V SOT-23, ISL88002IH23Z-T

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
264-0665
Mfr. Part No.:
ISL88002IH23Z-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Supervisor

Number of Supervisors

3

Watchdog Timer

No

Manual Reset

Yes

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Active Time

190ms

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

2.32V

Maximum Operating Temperature

85°C

Series

ISL88002

Standards/Approvals

RoHS

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1.8V

The Renesas Electronics voltage supervisors are extremely low power voltage supervisors that help to monitor the power supply voltages in a wide variety of applications. By providing power on reset and supply voltage supervision devices can help to lower system cost, reduce board space requirements and increase the reliability of systems.

Single voltage monitoring supervisors

Immune to power supply transients

Each (Supplied on a Reel)
$3.482
Each (In a Pack of 5)
$3.482
Each (In a Pack of 5)
$2.47
Each (Supplied on a Reel)
$2.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy