STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23, STM1818SWX7F
- RS Stock No.:
- 189-1871
- Mfr. Part No.:
- STM1818SWX7F
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,274.00
(exc. GST)
$2,502.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.758 | $2,274.00 |
| 6000 - 9000 | $0.741 | $2,223.00 |
| 12000 + | $0.732 | $2,196.00 |
*price indicative
- RS Stock No.:
- 189-1871
- Mfr. Part No.:
- STM1818SWX7F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 200ms | |
| Reset Threshold Voltage | 2.97V | |
| Maximum Operating Temperature | 105°C | |
| Series | STM1818 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 200ms | ||
Reset Threshold Voltage 2.97V | ||
Maximum Operating Temperature 105°C | ||
Series STM1818 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Length 3.04mm | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23, STM1818SWX7F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23, STM1816SWX7F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 4.75 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.7 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.142 V SOT-23
