Renesas Electronics 1 Voltage Supervisor 3-Pin 1 V SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-1670
Mfr. Part No.:
ISL88002IE26Z-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

1V

Reset Active Time

190ms

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1.8V

The Renesas Voltage Supervisor is extremely low power 160nA voltage supervisors that help to monitor the power supply voltages in a wide variety of applications. By providing Power-On Reset and supply voltage supervision in small 3 Ld SC-70 and SOT-23 packages. This device is specifically designed for low power consumption and high threshold accuracy making them especially suitable for electronic devices and portable equipment.

Single voltage monitoring supervisors

190ms power-on reset timeout

Reset signal valid down to VDD 1V

No external components necessary

Immune to power-supply transients

Pb-Free (RoHS compliant)

  • RS Stock No. 0649524P
  • Mfr. Part No. MCP809T-300I/TT
Each (Supplied on a Reel)
$0.934
  • RS Stock No. 2097715P
  • Mfr. Part No. MIC803-31D3VM3-TR
Each (Supplied on a Reel)
$0.566
  • RS Stock No. 0649575P
  • Mfr. Part No. MCP121T-475E/TT
Each (Supplied on a Reel)
$0.827
  • RS Stock No. 6861564P
  • Mfr. Part No. STM6823SWY6F
Each (Supplied on a Reel)
$2.342

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy