Renesas Electronics 3 Voltage Supervisor 5-Pin 2.4 V SOT-23, HIP1020CKZ-T
- RS Stock No.:
- 196-9043
- Mfr. Part No.:
- HIP1020CKZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-9043
- Mfr. Part No.:
- HIP1020CKZ-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 3 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 2.4V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 9001 | |
| Series | HIP1020 | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 3 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reset Threshold Voltage 2.4V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 9001 | ||
Series HIP1020 | ||
Automotive Standard No | ||
Minimum Supply Voltage 5V | ||
The Renesas Electronics HIP1020 applies a linear voltage ramp to the gates of any combination of 3.3V, 5V, and 12V MOSFETs. The internal charge pump doubles a 12V bias or triples a 5V bias to deliver the high-side drive capability required when using more cost-effective N-Channel MOSFETs. The 5V/ms ramp rate is controlled internally and is the proper value to turn on most devices within the Device-Bay-specified di/dt limit. If a slower rate is required, the internally-determined ramp rate can be over ridden using an optional external capacitor.
Rise Time Controlled to Device-Bay Specifications
No Additional Components Required
Internal Charge Pump Drives N-Channel MOSFETs
Drives any Combination of One, Two or Three Outputs
Internally-Controlled Turn-On Ramp
Prevents False Turn on During Hot Insertion
Operates using 12V or 5V Bias
Related links
- Renesas Electronics 3 Voltage Supervisor 5-Pin 2.4 V SOT-23, HIP1020CKZ-T
- ROHM 1 Voltage Supervisor 5-Pin 2.4 V SSOP-5, BD4824G-TR
- ROHM 1 Voltage Supervisor 5-Pin 2.4 V SSOP-5
- Renesas Electronics 3 Voltage Supervisor 3-Pin 2.32 V SOT-23, ISL88002IH23Z-T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX6316LUK29CY+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX825SEUK+T
- STMicroelectronics 3 Voltage Supervisor 5-Pin 3.15 V SOT-23
- STMicroelectronics 3 Voltage Supervisor 5-Pin 3.15 V SOT-23, STM6719TGWB6F
