Renesas Electronics 1 Voltage Supervisor 3-Pin 1 V SOT-23, ISL88002IE26Z-T7A
- RS Stock No.:
- 256-1671
- Mfr. Part No.:
- ISL88002IE26Z-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.18
(exc. GST)
$14.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 65 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.636 | $13.18 |
| 10 - 20 | $2.386 | $11.93 |
| 25 - 45 | $2.25 | $11.25 |
| 50 - 95 | $2.208 | $11.04 |
| 100 + | $1.912 | $9.56 |
*price indicative
- RS Stock No.:
- 256-1671
- Mfr. Part No.:
- ISL88002IE26Z-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 190ms | |
| Reset Threshold Voltage | 1V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 190ms | ||
Reset Threshold Voltage 1V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
The Renesas Voltage Supervisor is extremely low power 160nA voltage supervisors that help to monitor the power supply voltages in a wide variety of applications. By providing Power-On Reset and supply voltage supervision in small 3 Ld SC-70 and SOT-23 packages. This device is specifically designed for low power consumption and high threshold accuracy making them especially suitable for electronic devices and portable equipment.
Single voltage monitoring supervisors
190ms power-on reset timeout
Reset signal valid down to VDD 1V
No external components necessary
Immune to power-supply transients
Pb-Free (RoHS compliant)
- RS Stock No. 2561671P
- Mfr. Part No. ISL88002IE26Z-T7A
Each (Supplied on a Reel)
$2.636
- RS Stock No. 2368880
- Mfr. Part No. MIC803-29D2VM3-TR
Each (In a Pack of 25)
$0.566
- RS Stock No. 0649477
- Mfr. Part No. MIC2790N-04VD6-TR
Each (On a Tape of 5)
$1.93
- RS Stock No. 0151540
- Mfr. Part No. STM809MWX6F
Each (On a Tape of 25)
$0.503
Related links
- Renesas Electronics 1 Voltage Supervisor 3-Pin 1 V SOT-23
- Renesas Electronics 1 Voltage Supervisor 5-Pin 4.71 V SOT-23, ISL88011IH546Z-T7A
- Renesas Electronics 1 Voltage Supervisor 5-Pin 2.35 V SOT-23, ISL88011IH523Z-T7A
- Renesas Electronics 1 Voltage Supervisor 5-Pin 4.45 V SOT-23, ISL88011IH544Z-T7A
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B, MCP102T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.974 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.2 V SOT-23, MAX809JEUR+T












