Renesas Electronics 1 Voltage Supervisor 5-Pin 4.45 V SOT-23, ISL88011IH544Z-T7A

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
193-1536
Mfr. Part No.:
ISL88011IH544Z-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active High

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Threshold Voltage

4.45V

Minimum Operating Temperature

-40°C

Monitored Voltage

4.31V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.3mm

Length

3mm

Series

ISL88011

Width

1.7mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

Automotive Standard

No

Unique features on the ISL88013 and ISL88015 include a watchdog timer with a 51s start-up timeout and a 1.6s normal timeout duration. On the ISL88011 and ISL88014, users can increase the nominal 200ms Power-On reset timeout delay by adding an external capacitor to the CPOR pin. Both fixed and adjustable voltage monitors are provided by the ISL88012. Complementary active-low and active-high reset outputs are available on the ISL88011, ISL88012 and ISL88013 devices. All devices provide manual reset capability .

Seven preprogrammed reset threshold voltages accurate to ±1.5% over temperature are offered. The ISL88012, ISL88014 and ISL88015 have a user-adjustable voltage input available for custom monitoring of any voltage down to 0.6V. All parts are specifically designed for low power consumption and high threshold accuracy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy