onsemi 1 Voltage Supervisor 8-Pin 4.45 V SOIC, MC33164D-5R2G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$2.66

(exc. GST)

$2.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,220 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 624$1.33$2.66
626 - 1248$1.325$2.65
1250 +$1.32$2.64

*price indicative

Packaging Options:
RS Stock No.:
688-8828
Mfr. Part No.:
MC33164D-5R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Supervisor

Sub Type

Undervoltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Collector

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Reset Threshold Voltage

4.45V

Minimum Operating Temperature

-40°C

Monitored Voltage

5V

Maximum Operating Temperature

125°C

Length

5mm

Height

1.75mm

Standards/Approvals

RoHS

Series

MC33164

Width

4mm

Maximum Supply Voltage

10V

Automotive Standard

No

Minimum Supply Voltage

1V

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

  • RS Stock No. 1452959
  • Mfr. Part No. MC33164D-3G
Each (In a Tube of 98)
$0.554
  • RS Stock No. 8062040
  • Mfr. Part No. MC33164D-3G
Each (In a Pack of 25)
$0.692
  • RS Stock No. 1632462
  • Mfr. Part No. MC33064D-5R2G
Each (On a Reel of 2500)
$0.419
  • RS Stock No. 6888828P
  • Mfr. Part No. MC33164D-5R2G
Each (Supplied on a Reel)
$1.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy