onsemi 1 Voltage Supervisor 8-Pin 4.45 V SOIC, MC33164D-5R2G
- RS Stock No.:
- 163-2466
- Mfr. Part No.:
- MC33164D-5R2G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,485.00
(exc. GST)
$1,632.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.594 | $1,485.00 | - |
| 5000 - 7500 | $0.579 | $1,447.50 | 2% |
| 10000 + | $0.57 | $1,425.00 | 4% |
*price indicative
- RS Stock No.:
- 163-2466
- Mfr. Part No.:
- MC33164D-5R2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Undervoltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 4.45V | |
| Monitored Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MC33164 | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 10V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Undervoltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Threshold Voltage 4.45V | ||
Monitored Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MC33164 | ||
Height 1.75mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 10V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- onsemi 1 Voltage Supervisor 8-Pin 4.45 V SOIC, MC33164D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC33064D-5R2G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC34164P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC33164P-5G
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC34064D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 1.295 V SOIC
