onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC34164P-5G

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $610.00

View bulk pricing options

Subtotal (1 bag of 2000 units)*

$1,230.00

(exc. GST)

$1,352.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2000 - 8000$0.615$1,230.00-
10000 +$0.554$1,108.00$610.00

*price indicative

RS Stock No.:
163-0020
Mfr. Part No.:
MC34164P-5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Supervisor

Sub Type

Undervoltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Collector

Mount Type

Through Hole

Package Type

TO-92

Pin Count

3

Reset Threshold Voltage

4.45V

Monitored Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

4.05mm

Length

5.05mm

Height

22.35mm

Series

MC34164

Maximum Supply Voltage

10V

Automotive Standard

No

Minimum Supply Voltage

1V

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

  • RS Stock No. 1869402
  • Mfr. Part No. MC33164P-5G
Each (In a Pack of 25)
$0.671
  • RS Stock No. 1869364
  • Mfr. Part No. MC33164P-3G
Each (In a Pack of 25)
$0.604
  • RS Stock No. 1632471
  • Mfr. Part No. MC34064P-5G
Each (In a Bag of 2000)
$0.568
  • RS Stock No. 5165067
  • Mfr. Part No. MC34064P-5G
Each
$1.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy