Maxim Integrated 1 Voltage Supervisor 8-Pin SO, DS1705ESA+

This image is representative of the product range

Subtotal (1 unit)*

$20.79

(exc. GST)

$22.87

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +$20.79

*price indicative

Packaging Options:
RS Stock No.:
191-6917
Mfr. Part No.:
DS1705ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Supervisor

Sub Type

Micro Monitor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

No

Power Fail Detection

No

Output Driver

Active High, Active Low

Mount Type

Surface

Package Type

SO

Pin Count

8

Reset Active Time

285ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

DS1705

Width

6.2mm

Height

1.75mm

Standards/Approvals

No

Length

5mm

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

5.5V

Automotive Standard

No

Halts and restarts an out-of-control microprocessor

Holds microprocessor in check during power transients

Automatically restarts microprocessor after power failure

Monitors pushbutton for external override

Accurate 5%, 10% or 20% resets for 3.3V systems and 5% or 10% resets for 5.0V systems

Eliminates the need for discrete components

3.3V 20% tolerance for use with 3.0V systems

Pin-compatible with the MAXIM MAX705/MAX706 in 8-pin DIP, 8-pin SO, and μSOP

8-pin DIP, 8-pin SO and 8-pin μSOP packages

Industrial temperature range -40°C to +85°C

Related Resources

Related Packaging

Technical Docs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy